CSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206-0R001F1

Digi-Key Part Number
696-1369-2-ND - Tape & Reel (TR)
696-1369-1-ND - Cut Tape (CT)
696-1369-6-ND - Digi-Reel®
Manufacturer
Riedon
Manufacturer Product Number
CSR1206-0R001F1
Supplier
Description
RES 0.001 OHM 1% 1W 1206
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
1 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥70.00000¥70
10¥57.60000¥576
25¥49.32000¥1,233
50¥44.40000¥2,220
100¥38.65000¥3,865
250¥34.53200¥8,633
500¥27.95600¥13,978
1,000¥22.61100¥22,611
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥21.87100¥43,742
Additional Resources
AttributeDescription
Other Names
CSR1206-0R001F1TR
696-1369-6
CSR12060R001F1
CSR1206-0R001F1CT
CSR1206-0R001F1DKR-ND
CSR1206-0R001F1CT-ND
696-1369-1
696-1369-2
CSR1206-0R001F1TR-ND
CSR1206-0R001F1DKR
Standard Package2,000