8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9068-50GSP

Digi-Key Part Number
1028-1316-2-ND - Tape & Reel (TR)
1028-1316-1-ND - Cut Tape (CT)
1028-1316-6-ND - Digi-Reel®
Manufacturer
Richtek USA Inc.
Manufacturer Product Number
RT9068-50GSP
Supplier
Description
IC REG LINEAR 5V 50MA 8SOP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 50mA
Current - Output
50mA
Current - Quiescent (Iq)
40 µA
PSRR
65dB (50mA)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥106.00000¥106
10¥95.20000¥952
25¥90.32000¥2,258
100¥74.18000¥7,418
250¥69.34000¥17,335
500¥61.27600¥30,638
1,000¥48.37600¥48,376
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥45.63800¥114,095