New at DigiKey
176 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7016483AFP-C#BA1

DigiKey Part Number
559-R7F7016483AFP-C#BA1-ND
Manufacturer
Manufacturer Product Number
R7F7016483AFP-C#BA1
Description
32BIT MCU RH850/F1KM-PREMIUM SC2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RH850G3KH
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
144
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x10b, 34x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
320¥2,073.37813¥663,481
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,073.37813
Unit Price with JCT:¥2,280.71594