cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOD4450AI1R

Digi-Key Part Number
800-ZMOD4450AI1RTR-ND - Tape & Reel (TR)
800-ZMOD4450AI1RCT-ND - Cut Tape (CT)
800-ZMOD4450AI1RDKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ZMOD4450AI1R
Supplier
Description
LGA 3.00X3.00X0.70 MM, 0.50MM PI
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Air Quality Sensor I²C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Air Quality
Accuracy
±2%
Output
I²C
Operating Temperature
0°C ~ 25°C
Voltage - Supply
1.7V ~ 3.6V
Current - Supply
13mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9027.10.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥1,065.00000¥1,065
5¥934.20000¥4,671
10¥840.90000¥8,409
25¥747.44000¥18,686
50¥691.38000¥34,569
100¥624.10000¥62,410
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥624.10275¥2,496,411