
HD1A3M(0)-T1-AZ | ||
---|---|---|
Digi-Key Part Number | HD1A3M(0)-T1-AZ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HD1A3M(0)-T1-AZ | |
Description | TRANSISTOR NPN SC62-3 | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 NPN 60V 1A 2W Surface Mount SC-62 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 1kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | - | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SC-62 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HD1 Series |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Dec/2018 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
HTML Datasheet | HD1 Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Standard Package | 3,000 |