10-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N4QV01EG-1088CDI8

Digi-Key Part Number
8N4QV01EG-1088CDI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N4QV01EG-1088CDI8
Supplier
Description
IC OSC VCXO QD FREQ 10CLCC
Detailed Description
VCXO IC 156.25MHz 10-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
Tape & Reel (TR)
Part Status
Active
Type
VCXO
Count
-
Frequency
156.25MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
160 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
IDT8N4QV01EG-1088CDI8
IDT8N4QV01EG-1088CDI8-ND
1,000