10-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N4Q001EG-0047CDI

Digi-Key Part Number
8N4Q001EG-0047CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N4Q001EG-0047CDI
Supplier
Description
IC OSC CLOCK QD FREQ 10CLCC
Detailed Description
Clock Oscillator IC 24.576MHz, 125MHz, 148.5MHz, 143.35164MHz 10-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
Tray
Part Status
Active
Type
Clock Oscillator
Count
-
Frequency
24.576MHz, 125MHz, 148.5MHz, 143.35164MHz
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
160 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
IDT8N4Q001EG-0047CDI
IDT8N4Q001EG-0047CDI-ND
364