
8305AGILF | ||
---|---|---|
Digi-Key Part Number | 800-1947-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 8305AGILF | |
Description | IC CLK BUFFER 2:4 350MHZ 16TSSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 350 MHz 16-TSSOP (0.173", 4.40mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICS8305I |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
PCN Assembly/Origin | Alternate Assembly Facility 14/Apr/2016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥932.00000 | ¥932 |
10 | ¥841.50000 | ¥8,415 |
25 | ¥802.24000 | ¥20,056 |
100 | ¥696.61000 | ¥69,661 |
250 | ¥665.29600 | ¥166,324 |
500 | ¥616.56400 | ¥308,282 |
Attribute | Description |
---|---|
Other Names | ICS8305AGILF-ND 800-1947-5 ICS8305AGILF |
Standard Package | 96 |