RPP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPP20-2412DW/N

Digi-Key Part Number
RPP20-2412DW/N-ND
Manufacturer
Manufacturer Product Number
RPP20-2412DW/N
Description
DC DC CONVERTER +/-12V 20W
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Type
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-45°C ~ 97°C
Efficiency
89.6%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.48" H (40.6mm x 25.4mm x 11.7mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
30900329
RPP202412DW/N
Standard Package5