AS-25.000-20-F-3030-EXT-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-25.000-20-F-3030-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-25.000-20-F-3030-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-25.000-20-F-3030-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-25.000-20-F-3030-EXT-SMD-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥26.00000 | ¥26 |
10 | ¥22.10000 | ¥221 |
50 | ¥19.80000 | ¥990 |
100 | ¥18.94000 | ¥1,894 |
500 | ¥17.06600 | ¥8,533 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥16.32000 | ¥16,320 |
2,000 | ¥15.60800 | ¥31,216 |
3,000 | ¥15.20733 | ¥45,622 |
5,000 | ¥14.71720 | ¥73,586 |
7,000 | ¥14.40357 | ¥100,825 |
10,000 | ¥14.07900 | ¥140,790 |
25,000 | ¥13.27960 | ¥331,990 |
50,000 | ¥12.70678 | ¥635,339 |
100,000 | ¥12.16011 | ¥1,216,011 |