16-Flipchip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE29102A-X

Digi-Key Part Number
1046-1173-2-ND - Tape & Reel (TR)
1046-1173-1-ND - Cut Tape (CT)
1046-1173-6-ND - Digi-Reel®
Manufacturer
pSemi
Manufacturer Product Number
PE29102A-X
Supplier
Description
IC GATE DRVR HALF-BRIDGE DIE
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Half-Bridge Gate Driver IC Inverting Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
pSemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4V ~ 6V
Logic Voltage - VIL, VIH
0.6V, 1.6V
Current - Peak Output (Source, Sink)
2A, 4A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
900ps, 900ps
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥462.00000¥462
10¥415.50000¥4,155
25¥392.76000¥9,819
100¥340.40000¥34,040
250¥322.95200¥80,738
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥289.78400¥144,892
1,000¥247.03100¥247,031
Additional Resources
AttributeDescription
Other Names
1046-1173-6
1046-1173-2
1046-1173-1
Standard Package500