2909901 | |
---|---|
DigiKey Part Number | 277-2909901-ND |
Manufacturer | |
Manufacturer Product Number | 2909901 |
Description | CAB-MSTB32/2XMC9/22/35 0M/C3/S |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 18, 32 Line 114.83' (35.00m) 1378" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 18, 32 | |
Cable Length - Unexposed | 114.83' (35.00m) 1378" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥315,850.00000 | ¥315,850 |
Unit Price without JCT: | ¥315,850.00000 |
---|---|
Unit Price with JCT: | ¥347,435.00000 |