cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1959972

Digi-Key Part Number
1959972-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1959972
Supplier
Description
TERM BLOCK HDR 9POS VERT 5.08MM
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) Vertical - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (3 Side)
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A per position
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.472" (12.00mm)
1 (Unlimited)
EAR99
8536.69.4040