cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1959927

Digi-Key Part Number
1959927-ND - Tape & Reel (TR)
Manufacturer
Phoenix Contact
Manufacturer Product Number
1959927
Supplier
Description
TERM BLOCK HDR 11POS VERT 5.08MM
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) Vertical - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phoenix Contact
Tape & Reel (TR)
Part Status
Active
Type
Header, Male Pins, Shrouded (3 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A per position
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating and Mounting Flange, Pick and Place Cap
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.472" (12.00mm)
1 (Unlimited)
EAR99
8536.69.4040