1623840

DigiKey Part Number
1623840-ND
Manufacturer
Manufacturer Product Number
1623840
Description
CABLE CONNECTOR, STRAIGHT, SHIEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 (16 + 2 Power + FE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19 (16 + 2 Power + FE)
Shell Size - Insert
M23-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (16), 1.5mm Power (3)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,714.00000¥5,714
10¥5,256.80000¥52,568
50¥4,856.86000¥242,843
100¥4,628.28000¥462,828
250¥4,602.87600¥1,150,719
Manufacturers Standard Package