cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413277

Digi-Key Part Number
1413277-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1413277
Supplier
Description
NBC-MS/ 2 0-94B/R4AC SCO US
Detailed Description
Cable Assembly - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Connector Type
-
Length
-
Cable Type
-
Color
-
Shielding
-
Usage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesNBC-MS/ 2 0-94B/R4AC SCO US
Standard Package1