1150691 | |
---|---|
DigiKey Part Number | 277-1150691-ND |
Manufacturer | |
Manufacturer Product Number | 1150691 |
Description | CABLE PHOTOVOLTAIC P-SKT 3WR 20M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 3 Line 65.62' (20.00m) 787" |
Datasheet | Datasheet |
EDA/CAD Models | 1150691 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 3 | |
Cable Length - Unexposed | 65.62' (20.00m) 787" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27,377.00000 | ¥27,377 |
Unit Price without JCT: | ¥27,377.00000 |
---|---|
Unit Price with JCT: | ¥30,114.70000 |