0800462:0004 | |
---|---|
DigiKey Part Number | 277-10770-ND |
Manufacturer | |
Manufacturer Product Number | 0800462:0004 |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.150" (1.90mm ~ 3.80mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥29.75000 | ¥2,975 |
Unit Price without JCT: | ¥29.75000 |
---|---|
Unit Price with JCT: | ¥32.72500 |