BC18WG59-04

DigiKey Part Number
BC18WG59-04-ND
Manufacturer
Manufacturer Product Number
BC18WG59-04
Description
SPEAKR 3.67OHM 30W TOP PT 87.7DB
Customer Reference
Detailed Description
3.67 Ohms Woofer Speaker 30 W 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Woofer
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
56.12Hz
Impedance
3.67 Ohms
Efficiency - dBA
87.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
30 W
Port Location
Top
Shape
Round
Material - Cone
Paper, Coated
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
7.087" Dia (180.00mm)
Height - Seated (Max)
2.929" (74.40mm)