E310KIT | |
---|---|
DigiKey Part Number | 1878-1014-ND |
Manufacturer | |
Manufacturer Product Number | E310KIT |
Description | E SERIES EVALUATION KIT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | E310 E Cellular Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | E310 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | ¥16,657.39167 | ¥1,998,887 |
Unit Price without JCT: | ¥16,657.39167 |
---|---|
Unit Price with JCT: | ¥18,323.13084 |