cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEZ0508L

Digi-Key Part Number
SEZ0508L-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
SEZ0508L
Supplier
Description
ADH SIGN LASER E 5.00 X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
8.000" (203.20mm)
Width
4.900" (124.46mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names07498323456
Standard Package1