cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT-98R-Q

Digi-Key Part Number
PVT-98R-Q-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PVT-98R-Q
Supplier
Description
TAG ELECTRL WARN 5.75"X3" BLK/RD
Customer Reference
Product Attributes
Type
Description
Select
Category
Panduit Corp
-
Bulk
Part Status
Obsolete
Color
Black and Red Legend, White Background
For Use With/Related Products
-
Material
Plastic
Label Type
-
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Not Applicable
EAR99
3926.90.9985
07498341758
1