PPS0710D125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPS0710D125

Digi-Key Part Number
PPS0710D125-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PPS0710D125
Supplier
Description
SIGN ELECTRL WARN 10"X7" BLK/RED
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
-
Part Status
Obsolete
Color
Black and Red Legend, White Background
For Use With/Related Products
-
Material
Polyester
Label Type
-
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names07498361234
Standard Package1