PCVB-277/480Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 115
Unit Price: ¥695.00000
Datasheet

PCVB-277/480Y

DigiKey Part Number
PCVB-277/480Y-ND
Manufacturer
Manufacturer Product Number
PCVB-277/480Y
Description
LABEL ID/RATINGS 3.25"X1.5"
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Book
Part Status
Obsolete
Color
Black Legend, Orange Background
For Use With/Related Products
-
Label Size
3.25" L x 1.50" W (82.6mm x 38.1mm)
Material
Vinyl
Label Type
-
Obsolete
This product is no longer manufactured. View Substitutes