FZ1BN1NNNSNM001 | |
---|---|
DigiKey Part Number | 298-12734-ND |
Manufacturer | |
Manufacturer Product Number | FZ1BN1NNNSNM001 |
Description | FIBER OPTIC CBL LC-CBL SIMPLX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex, OM4 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Blue | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,434.00000 | ¥2,434 |
10 | ¥2,264.30000 | ¥22,643 |
25 | ¥2,199.88000 | ¥54,997 |
50 | ¥2,152.24000 | ¥107,612 |
100 | ¥2,105.54000 | ¥210,554 |
250 | ¥2,045.31200 | ¥511,328 |
500 | ¥2,000.81200 | ¥1,000,406 |
1,000 | ¥1,957.21800 | ¥1,957,218 |
2,500 | ¥1,900.95280 | ¥4,752,382 |