FX2ERLNLNSNM020 | |
---|---|
DigiKey Part Number | 298-16272-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM020 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,720.00000 | ¥10,720 |
10 | ¥9,967.90000 | ¥99,679 |
25 | ¥9,682.44000 | ¥242,061 |
50 | ¥9,471.60000 | ¥473,580 |
100 | ¥9,265.04000 | ¥926,504 |
250 | ¥8,998.39200 | ¥2,249,598 |
500 | ¥8,801.46600 | ¥4,400,733 |
1,000 | ¥8,608.51600 | ¥8,608,516 |