F923RSNSNSNM003 | |
---|---|
DigiKey Part Number | 298-21221-ND |
Manufacturer | |
Manufacturer Product Number | F923RSNSNSNM003 |
Description | OS2 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,032.00000 | ¥9,032 |
10 | ¥8,398.00000 | ¥83,980 |
25 | ¥8,157.96000 | ¥203,949 |
50 | ¥7,980.62000 | ¥399,031 |
100 | ¥7,806.92000 | ¥780,692 |
250 | ¥7,582.77600 | ¥1,895,694 |
500 | ¥7,417.25200 | ¥3,708,626 |
1,000 | ¥7,255.07100 | ¥7,255,071 |