CNWSM5-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNWSM5-C

Digi-Key Part Number
CNWSM5-C-ND
Manufacturer
Manufacturer Product Number
CNWSM5-C
Description
M5 SCREW WITH CAGE NUT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Rack Cage Nuts
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Cage Nuts
Features
-
For Use With/Related Products
Rails
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7318.15.4000
1,700 In Stock
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥408.00000¥408
10¥397.10000¥3,971
25¥386.08000¥9,652
50¥375.04000¥18,752
100¥364.02000¥36,402
500¥352.98800¥176,494
1,000¥341.95800¥341,958
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names7498344132
Standard Package100