CMBBSWH | |
---|---|
DigiKey Part Number | 298-18905-ND |
Manufacturer | |
Manufacturer Product Number | CMBBSWH |
Description | BOX STEEL WHITE |
Customer Reference | |
Detailed Description | Box Metal, Steel White Open End(s) X 3.400" (86.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Height | 3.400" (86.36mm) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,909.00000 | ¥9,909 |