CBXF6IW-AY

DigiKey Part Number
298-15948-ND
Manufacturer
Manufacturer Product Number
CBXF6IW-AY
Description
BOX ABS WHT 6.66"L X 4.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS White, Off Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 0.990" (25.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.660" L x 4.700" W (169.16mm x 119.38mm)
Height
0.990" (25.15mm)
Area (L x W)
31.3in² (202cm²)
Design
Cover Included
Material
Color
White, Off
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
In-Stock: 5
Can ship immediately
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,173.00000¥5,173
10¥5,029.60000¥50,296
25¥4,885.88000¥122,147
50¥4,742.14000¥237,107
100¥4,598.45000¥459,845
500¥4,454.74400¥2,227,372
Manufacturers Standard Package