cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMH-30M-AC240V

DigiKey Part Number
PMH-30M-AC240V-ND
Manufacturer
Manufacturer Product Number
PMH-30M-AC240V
Description
RELAY TIME DELAY 30MIN 7A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.15 Sec ~ 30 Min Delay 7A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.15 Sec ~ 30 Min
Contact Rating @ Voltage
7A @ 250VAC
Voltage - Supply
240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured.