
PMH-30H-AC24V | |
---|---|
DigiKey Part Number | PMH-30H-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | PMH-30H-AC24V |
Description | RELAY TIME DELAY 30HR 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.15 Min ~ 30 Hrs Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.15 Min ~ 30 Hrs | |
Contact Rating @ Voltage | 7A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |