cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMH-10H-AC24V

DigiKey Part Number
PMH-10H-AC24V-ND
Manufacturer
Manufacturer Product Number
PMH-10H-AC24V
Description
RELAY TIME DELAY 10HR ANALOG
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 10 Hrs Delay 7A @ 250VAC Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.05 Min ~ 10 Hrs
Contact Rating @ Voltage
7A @ 250VAC
Voltage - Supply
24VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured.