FPG-PN4AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPG-PN8AN

Digi-Key Part Number
1110-4387-ND
Manufacturer
Manufacturer Product Number
FPG-PN8AN
Description
MOTION CONTROL MODULE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Motion Control Module Backplane
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Active
Type
Motion Control Module
For Use With/Related Products
FP Sigma Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
D-Sub
Features
8-Axis Control
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.26 lb (117.93 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥323,016.00000¥323,016
10¥293,651.30000¥2,936,513
Additional Resources
AttributeDescription
Other Names
1110-4387
FPG-PN8AN-ND
Standard Package1