
FPG-CAN-S | ||
---|---|---|
Digi-Key Part Number | 1110-2965-ND | |
Manufacturer | ||
Manufacturer Product Number | FPG-CAN-S | |
Description | COMMUNICATIONS MODULE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Communications Module Backplane | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Communications Module | |
For Use With/Related Products | FP Sigma Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.26 lb (117.93 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | High Performance Fieldbus Slave Units |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥197,460.00000 | ¥197,460 |
Attribute | Description |
---|---|
Other Names | FPG-CAN-S-ND 2266-FPG-CAN-S 1110-2965 |
Standard Package | 1 |