cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPG-C32T2T31

Digi-Key Part Number
FPG-C32T2T31-ND
Manufacturer
Manufacturer Product Number
FPG-C32T2T31
Description
CONTROL LOG UNIT BLANK FP SIGMA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Programmable Logic Controller (PLC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
-
Features
-
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥77,391.00000¥77,391