
MAZD12000L | ||
---|---|---|
Digi-Key Part Number | MAZD12000LTR-ND - Tape & Reel (TR) MAZD12000LCT-ND - Cut Tape (CT) MAZD12000LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAZD12000L | |
Description | DIODE ZENER 12V 120MW SSSMINI2 | |
Detailed Description | Zener Diode 12 V 120 mW ±5% Surface Mount SSSMini2-F2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 120 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSSMini2-F2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Wearables Technology Components |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥25.20000 | ¥252 |
100 | ¥21.54000 | ¥2,154 |
500 | ¥19.60800 | ¥9,804 |
Attribute | Description |
---|---|
Other Names | MAZD12000LCT MAZD12000LDKR MAZD12000LTR |
Standard Package | 10,000 |