



MAZ8300GML | ||
---|---|---|
Digi-Key Part Number | MAZ8300GMLTR-ND - Tape & Reel (TR) MAZ8300GMLCT-ND - Cut Tape (CT) MAZ8300GMLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAZ8300GML | |
Description | DIODE ZENER 30V 150MW SMINI2 | |
Detailed Description | Zener Diode 30 V 150 mW ±7% Surface Mount SMini2-F3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | ||
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAZ8zzzG Series Datasheet |
Featured Product | Wearables Technology Components |
HTML Datasheet | MAZ8zzzG Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥14.00000 | ¥14 |
10 | ¥10.20000 | ¥102 |
100 | ¥8.66000 | ¥866 |
500 | ¥7.86800 | ¥3,934 |
Attribute | Description |
---|---|
Other Names | MAZ8300GMLCT MAZ8300GMLTR MAZ8300GMLDKR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BZX84J-C30,115 | Nexperia USA Inc. | 0 | BZX84J-C30,115-ND | ¥128.00000 | Similar |
BZX84J-B30,115 | Nexperia USA Inc. | 3,650 | 1727-2138-1-ND | ¥49.00000 | Similar |
BZT52H-C30,115 | Nexperia USA Inc. | 386 | 1727-3602-1-ND | ¥44.00000 | Similar |
BZX585-B30,115 | Nexperia USA Inc. | 0 | BZX585-B30,115-ND | ¥9.20167 | Similar |
BZX585-C30,115 | Nexperia USA Inc. | 0 | 1727-2977-1-ND | ¥45.00000 | Similar |