
MAZ40390MF | ||
---|---|---|
Digi-Key Part Number | MAZ40390MFCT-ND - Cut Tape (CT) MAZ40390MFTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MAZ40390MF | |
Description | DIODE ZENER 3.9V 370MW DO34 | |
Detailed Description | Zener Diode 3.9 V 370 mW ±5% Through Hole DO34-A2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | ||
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO34-A2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAZ4000 Series Datasheet |
Featured Product | Wearables Technology Components |
HTML Datasheet | MAZ4000 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Attribute | Description |
---|---|
Other Names | MAZ40390MFCT |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1N5915C | Microchip Technology | 0 | 1N5915C-ND | ¥796.72611 | Similar |
1N5228B-TAP | Vishay General Semiconductor - Diodes Division | 19,728 | 1N5228B-TAPGICT-ND | ¥33.00000 | Similar |
1N748A | Microchip Technology | 0 | 1N748AMS-ND | ¥284.10478 | Similar |
1N4622-1 | Microchip Technology | 0 | 1N4622-1-ND | ¥345.86667 | Similar |
BZX79-B3V9,113 | Nexperia USA Inc. | 0 | BZX79-B3V9,113-ND | ¥3.74910 | Similar |