EXC24-Series(2-Mode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXC24-Series(2-Mode)
EXC-24C(B,P) Series
EXC-24C Series Normal Mode

EXC-24CB102U

Digi-Key Part Number
P11169TR-ND - Tape & Reel (TR)
P11169CT-ND - Cut Tape (CT)
P11169DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXC-24CB102U
Supplier
Description
CMC 50MA 2LN 1KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 1.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥73.00000¥73
10¥64.00000¥640
25¥59.44000¥1,486
50¥50.28000¥2,514
100¥45.71000¥4,571
250¥42.97200¥10,743
500¥38.40200¥19,201
1,000¥31.08600¥31,086
2,500¥29.25800¥73,145
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥28.34380¥141,719
10,000¥27.42940¥274,294
Additional Resources
AttributeDescription
Other Names
Q10686475
P11169TR-NDR
P11169DKR
P11169TR
P11169CT-NDR
EXC24CB102U
P11169CT
Standard Package5,000