EXBN8V Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXBN8V Pkg
EXB-(N,V)(8,4)V Series Top
EXB-(N,V)(8,4)V Series Side

EXB-N8V220JX

Digi-Key Part Number
Y10220TR-ND - Tape & Reel (TR)
Y10220CT-ND - Cut Tape (CT)
Y10220DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXB-N8V220JX
Supplier
Description
RES ARRAY 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥13.00000¥13
10¥11.60000¥116
25¥8.00000¥200
50¥6.24000¥312
100¥4.44000¥444
250¥3.46800¥867
500¥2.75600¥1,378
1,000¥1.95500¥1,955
5,000¥1.51040¥7,552
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥1.35480¥13,548
30,000¥1.24380¥37,314
50,000¥1.18160¥59,080
Additional Resources
AttributeDescription
Other Names
Y10220CT
Y10220CT-NDR
Y10220TR-NDR
EXBN8V220JX
Y10220DKR
Y10220TR
Q8273524
Standard Package10,000