ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RD2R00X

Digi-Key Part Number
P15123TR-ND - Tape & Reel (TR)
P15123CT-ND - Cut Tape (CT)
P15123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RD2R00X
Description
FUSE BOARD MOUNT 2A 32VDC 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance
0.053 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
68,883 In Stock

Can ship immediately
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
5¥37.80000¥189
10¥36.20000¥362
50¥32.28000¥1,614
100¥30.04000¥3,004
250¥26.70000¥6,675
500¥22.25000¥11,125
1,000¥21.13700¥21,137
5,000¥16.68720¥83,436
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥15.57480¥155,748