ELL-8UV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELL-8UV Series
EEL-8UV Series Top, Sides
EEL-8UV Series Footprint

ELL-8UV470M

Digi-Key Part Number
PCD2141TR-ND - Tape & Reel (TR)
PCD2141CT-ND - Cut Tape (CT)
PCD2141DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-8UV470M
Supplier
Description
FIXED IND 47UH 1.25MA 100OHM SMD
Detailed Description
47 µH Unshielded Wirewound Inductor 1.25 mA 100Ohm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
1.25 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥192.00000¥192
10¥119.20000¥1,192
25¥98.68000¥2,467
50¥85.32000¥4,266
100¥73.40000¥7,340
250¥60.05200¥15,013
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥57.19400¥28,597
Additional Resources
AttributeDescription
Other Names
ELL8UV470M
PCD2141CT
PCD2141DKR
PCD2141TR
Standard Package500