ELL6PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6PV2R4N

Digi-Key Part Number
PCD1720TR-ND - Tape & Reel (TR)
PCD1720CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-6PV2R4N
Supplier
Description
FIXED IND 2.4UH 2.15A 27MOHM SMD
Detailed Description
2.4 µH Shielded Wirewound Inductor 2.15 A 27mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
2.4 µH
Tolerance
±30%
Current Rating (Amps)
2.15 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
1 (Unlimited)
EAR99
8504.50.8000
PCD1720CT
PCD1720TR
PCD1720CT-NDR
PCD1720TR-NDR
ELL6PV2R4N
1,000