PB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB Series
1812 (4532) Top
1812 (4532) End

ELJ-PB390KF

Digi-Key Part Number
PCD1529TR-ND - Tape & Reel (TR)
PCD1529CT-ND - Cut Tape (CT)
PCD1529DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-PB390KF
Supplier
Description
FIXED IND 39UH 230MA 1.6 OHM SMD
Detailed Description
39 µH Unshielded Wirewound Inductor 230 mA 1.6Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
39 µH
Tolerance
±10%
Current Rating (Amps)
230 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD1529TR
PCD1529CT
PCD1529DKR
PCD1529CT-NDR
PCD1529TR-NDR
ELJPB390KF
PCD1529DKR-NDR
Standard Package500