FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FA Series
1210 (3225) Top
1210 (3225) Footprint

ELJ-FAR33MF2

Digi-Key Part Number
PCD1002TR-ND - Tape & Reel (TR)
PCD1002CT-ND - Cut Tape (CT)
PCD1002DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-FAR33MF2
Supplier
Description
FIXED IND 330NH 330MA 350MOHM SM
Detailed Description
330 nH Unshielded Wirewound Inductor 330 mA 350mOhm Max 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
330 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
ELJFAR33MF2
PCD1002TR
PCD1002CT
PCD1002DKR
PCD1002TR-NDR
PCD1002
PCD1002CT-NDR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CM322522-R33KLBourns Inc.1,763CM322522-R33KLCT-ND¥40.00000Direct
NLCV32T-R33M-PFRTDK Corporation1,190445-3645-1-ND¥33.00000Direct