EFJ-N SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFJ-N SERIES
EFJ-(C,N) Series Bottom
EFJ-(C,N) Series Footprint

EFJ-N4005J5B

Digi-Key Part Number
PX400NTR-ND - Tape & Reel (TR)
PX400NCT-ND - Cut Tape (CT)
PX400NDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EFJ-N4005J5B
Supplier
Description
CERAMIC RES 40.0000MHZ SMD
Detailed Description
40 MHz Ceramic Resonator - ±0.2% -20°C ~ 80°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
40 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.045" (1.15mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
EFJN4005J5B
PX400NDKR
PX400NTR
PX400NCT
Standard Package3,000