FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC SERIES
FC Series Side_G (2)
FC Series Bottom_G (2)

EEV-FC1C221P

Digi-Key Part Number
PCE3106TR-ND - Tape & Reel (TR)
PCE3106CT-ND - Cut Tape (CT)
PCE3106DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-FC1C221P
Supplier
Description
CAP ALUM 220UF 20% 16V SMD
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
EEVFC1C221P
PCE3106DKR
PCE3106CT-NDR
PCE3106CT
PCE3106TR
PCE3106TR-NDR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-HA1E221APPanasonic Electronic Components5PCE4663CT-ND¥99.00000Upgrade