FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC SERIES
FC SERIES
FC Series_6.3 x 2.5 (2)

EEU-FC1C181

Digi-Key Part Number
P10245-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEU-FC1C181
Supplier
Description
CAP ALUM 180UF 20% 16V RADIAL
Detailed Description
180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Bulk
Part Status
Obsolete
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Not Applicable
EAR99
8532.22.0020
Q4400189AD
P10245
P10245-NDR
EEUFC1C181
200
(2)
ELXY160ELL181MF15DUnited Chemi-Con3565-1770-ND¥65.00000Upgrade
UPV1C181MGDNichicon893493-17174-ND¥92.00000Similar