TG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1K470Q

Digi-Key Part Number
PCE4106TR-ND - Tape & Reel (TR)
PCE4106CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-TG1K470Q
Supplier
Description
CAP ALUM 47UF 20% 80V SMD
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 1000 Hrs @ 125°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
420mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
162.5 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
PCE4106CT
EEETG1K470Q
PCE4106TR
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEV-TG2A470QPanasonic Electronic Components651PCE3701CT-ND¥215.00000Similar
EEE-TK1K470AQPanasonic Electronic Components10PCE4908CT-ND¥235.00000Direct